Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
113-5874
Mfr. Part No.:
MAL222090002E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

30F

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Polarity

Polar

Lead Diameter

800μm

Automotive Standard

No

Diameter

16.5mm

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

150mA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

36mΩ

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

1000 h

Depth

33.5mm

Standards/Approvals

RoHS

Series

220 EDLC

Height

20mm

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

Package/Case

1631

COO (Country of Origin):
AT

Vishay 220 EDLC ENYCAP Energy Storage Capacitors


220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Energy storage capacitors

Power and energy versions

No service necessary

Maintenance Free

Applications


Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy