Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole
- RS Stock No.:
- 173-3893
- Mfr. Part No.:
- MAL222090002E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3893
- Mfr. Part No.:
- MAL222090002E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 30F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 16.5mm | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 150mA | |
| Equivalent Series Resistance ESR | 36mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 20mm | |
| Depth | 33.5mm | |
| Series | 220 EDLC | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | 1631 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 30F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 16.5mm | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 150mA | ||
Equivalent Series Resistance ESR 36mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Height 20mm | ||
Depth 33.5mm | ||
Series 220 EDLC | ||
Standards/Approvals RoHS | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case 1631 | ||
- COO (Country of Origin):
- AT
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.
Aluminium (EDLC) Super Capacitors
Related links
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
