Eaton 3 F Supercapacitor -10 → 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- RS Stock No.:
- 169-9484
- Mfr. Part No.:
- PHV-5R4V305-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€1,084.40
(exc. VAT)
€1,333.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €10.844 | €1,084.40 |
*price indicative
- RS Stock No.:
- 169-9484
- Mfr. Part No.:
- PHV-5R4V305-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 3F | |
| Product Type | Supercapacitor | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Positive | |
| Lead Diameter | 500μm | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Lead Pitch | 11.8mm | |
| Leakage Current | 25μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Height | 32.5mm | |
| Depth | 32.5mm | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap PHV | |
| Tolerance | -10 → 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 3F | ||
Product Type Supercapacitor | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Positive | ||
Lead Diameter 500μm | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Lead Pitch 11.8mm | ||
Leakage Current 25μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 80mΩ | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Height 32.5mm | ||
Depth 32.5mm | ||
Standards/Approvals UL, RoHS | ||
Series Supercap PHV | ||
Tolerance -10 → 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
PHV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
