Rubycon 10F Supercapacitor ±20% Tolerance, DMB 2.5V dc, Through Hole
- RS Stock No.:
- 172-8152
- Mfr. Part No.:
- 2.5DMB10M12.5X25
- Manufacturer:
- Rubycon
Bulk discount available
Price Each (In a Box of 500)**
€13.362
(exc. VAT)
€16.435
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 2000 | €13.362 | €6,681.00 |
2500 + | €13.028 | €6,514.00 |
**price indicative
- RS Stock No.:
- 172-8152
- Mfr. Part No.:
- 2.5DMB10M12.5X25
- Manufacturer:
- Rubycon
Related links
- Rubycon 10F Supercapacitor ±20% Tolerance Through Hole
- RS PRO 10F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
- Nichicon 150F Supercapacitor ±20% Tolerance Through Hole
- Vishay 10F Supercapacitor -20 → +50% Tolerance Through Hole
- RS PRO 4.7F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
- Eaton 10F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
- Eaton 10F Supercapacitor -10 → +30% Tolerance Through Hole
- Nichicon 2.2F Supercapacitor ±20% Tolerance Through Hole