RS PRO 4.7 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole

Subtotal (1 pack of 5 units)*

€5.18

(exc. VAT)

€6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.036€5.18

*price indicative

Packaging Options:
RS Stock No.:
184-5439
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

4.7F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Leakage Current

50μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

300mΩ

Maximum Operating Temperature

70°C

Lifetime

200000 Cycles

Series

RS PRO

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO HZ series 4.7F PCB mount EDLC supercapacitor has a voltage rating of 2.5V and leakage current (24h) of ≤0.05mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 220mohm and DC impedance of 350mohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy