Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole

Get a bulk buy discount

Add 400 more to save 10%

View bulk pricing options

Subtotal (1 tray of 200 units)*

€504.00

(exc. VAT)

€620.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
200 - 200€2.52€504.00-
400 +€2.268€453.6010%

*price indicative

RS Stock No.:
173-1525
Mfr. Part No.:
MAL222091003E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

20F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Automotive Standard

No

Polarity

Polar

Diameter

16.5mm

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

8mA

Equivalent Series Resistance ESR

24mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

85°C

Depth

22mm

Series

220 EDLC

Standards/Approvals

RoHS

Tolerance

-20 → 50 %

Package/Case

1620

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT

Vishay 220 EDLC ENYCAP Energy Storage Capacitors


220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Energy storage capacitors

Power and energy versions

No service necessary

Maintenance Free

Applications


Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy