Vishay 4 F Supercapacitor -20/80 % Tolerance, 196 HVC 4.2V dc, Through Hole
- RS Stock No.:
- 875-6710
- Mfr. Part No.:
- MAL219691103E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-6710
- Mfr. Part No.:
- MAL219691103E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 4F | |
| Voltage | 4.2V dc | |
| Mount Type | Through Hole | |
| Diameter | 7mm | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 30μA | |
| Minimum Operating Temperature | -20°C | |
| Equivalent Series Resistance ESR | 22.3, 7.5Ω | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Series | 196 HVC | |
| Tolerance | -20/80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 4F | ||
Voltage 4.2V dc | ||
Mount Type Through Hole | ||
Diameter 7mm | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 30μA | ||
Minimum Operating Temperature -20°C | ||
Equivalent Series Resistance ESR 22.3, 7.5Ω | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Series 196 HVC | ||
Tolerance -20/80 % | ||
Capacitor Family Electric Double Layer | ||
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
Related links
- Vishay 4 F Supercapacitor -20/80 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
- RS PRO 4 F Supercapacitor -20 to 80 % Tolerance Through Hole
