Nichicon 0.47F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
- RS Stock No.:
- 173-3298
- Mfr. Part No.:
- JUMT1474MED
- Manufacturer:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-3298
- Mfr. Part No.:
- JUMT1474MED
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 0.47F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 6.3mm | |
| Height | 9mm | |
| Dimensions | 6.3 (Dia.) x 9mm | |
| Lead Pitch | 2.5mm | |
| Equivalent Series Resistance | 4Ω | |
| Lifetime | 1000h | |
| Series | UM | |
| Tolerance | ±20% | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.5mm | |
| Depth | 9mm | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +20% | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 0.47F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 6.3mm | ||
Height 9mm | ||
Dimensions 6.3 (Dia.) x 9mm | ||
Lead Pitch 2.5mm | ||
Equivalent Series Resistance 4Ω | ||
Lifetime 1000h | ||
Series UM | ||
Tolerance ±20% | ||
Tolerance Minus -20% | ||
Lead Diameter 0.5mm | ||
Depth 9mm | ||
Terminal Type Through Hole | ||
Tolerance Plus +20% | ||
Capacitor Family Electric Double Layer | ||
Related links
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.2 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 3.3 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.5 F Supercapacitor ±20 % Tolerance Through Hole
