Nichicon 4.7 F Supercapacitor ±20 % Tolerance, UM 2.7V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.26

(exc. VAT)

€5.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.26
25 - 74€3.31
75 - 149€3.01
150 - 249€2.69
250 +€2.54

*price indicative

RS Stock No.:
715-3518
Mfr. Part No.:
JUMT1475MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4.7F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Lead Diameter

600μm

Automotive Standard

No

Diameter

12.5mm

Polarity

Polar

Lead Pitch

5mm

Terminal Type

Solder

Leakage Current

500μA

Pin Count

2

Equivalent Series Resistance ESR

400mΩ

Minimum Operating Temperature

-25°C

Lifetime

1000 h

Maximum Operating Temperature

70°C

Height

20mm

Standards/Approvals

RoHS 2011/65/EU

Depth

20mm

Series

UM

Tolerance

±20 %

Capacitor Family

Electric Double Layer

UM Series Memory Backup


nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy