Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V, Through Hole
- RS Stock No.:
- 175-3508
- Mfr. Part No.:
- MAL222591003E3
- Manufacturer:
- Vishay
Subtotal (1 tray of 200 units)*
€286.00
(exc. VAT)
€352.00
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 200 + | €1.43 | €286.00 |
*price indicative
- RS Stock No.:
- 175-3508
- Mfr. Part No.:
- MAL222591003E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 16.5mm | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 24mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Series | 225 EDLC-R | |
| Tolerance | -20 → 50 % | |
| Package/Case | 19A | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20F | ||
Product Type Supercapacitor | ||
Voltage 2.7V | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 16.5mm | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 24mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Series 225 EDLC-R | ||
Tolerance -20 → 50 % | ||
Package/Case 19A | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
Ruggedized Electrical Double Layer Energy Storage Capacitors
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 2.7 V
Available in through-hole (radial) version
APPLICATIONS
Power backup
Burst power support
Storage device for energy harvesting
Related links
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
