Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8648
- Mfr. Part No.:
- MAL222551003E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Last RS stock
- Final 124 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | €4.42 |
| 20 - 49 | €4.13 |
| 50 - 99 | €3.70 |
| 100 + | €3.26 |
*price indicative
- RS Stock No.:
- 260-8648
- Mfr. Part No.:
- MAL222551003E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Lead Diameter | 800μm | |
| Diameter | 16mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 22mm | |
| Series | 225 EDLC-R | |
| Standards/Approvals | UL 810A, RoHS, IEC 60062 | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Lead Diameter 800μm | ||
Diameter 16mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Equivalent Series Resistance ESR 34mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Height 22mm | ||
Series 225 EDLC-R | ||
Standards/Approvals UL 810A, RoHS, IEC 60062 | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
