Vishay 90 F Supercapacitor, 196 HVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-5217
Mfr. Part No.:
MAL219699003E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

90F

Packaging

Tray

Polarity

Polar

Diameter

12mm

Lead Diameter

0.64mm

Automotive Standard

No

Minimum Operating Temperature

85°C

Pin Count

2

Lifetime

2000 h

Maximum Operating Temperature

85°C

Series

196 HVC

Standards/Approvals

RoHS

Capacitor Family

Supercapacitor

Hybrid Energy Storage Capacito196


The MAL219699003E3 mini charger and backup demonstration circuit is a fully transparent charger unit that uses a BQ24095 charging IC and TPS610997 boost converter IC from Texas Instruments to boost the capacitor voltage up to a 5 V constant output voltage.This mini charger is equipped with a 90 F / 4.2 V 196 HVC ENYCAPTM hybrid energy storage capacitor, which is charged through the power input. This power input is compatible with a USB port.

Features and Benefits:


• Polarized energy storage capacitor with high capacity and energy density

• Voltage flexibility: 1.4 V (single cell) to 2.8 V / 4.2 V / 5.6 V / 7.0 V / 8.4 V (multiple cells)

• Useful life: up to 2000 h at 85 °C

• No cell balancing necessary

• Soft and low transient-voltage-controlled charging characteristic

• Non-hazardous electrolyte

• Maintenance-free, no service necessary

• Evaluation kits for engineering are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy