RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

Subtotal (1 tray of 12000 units)*

€7,596.00

(exc. VAT)

€9,348.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
12000 +€0.633€7,596.00

*price indicative

RS Stock No.:
184-5039
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

0.33F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Automotive Standard

No

Polarity

Polar

Diameter

9.5mm

Lead Pitch

4.5mm

Leakage Current

5μA

Equivalent Series Resistance ESR

75mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Lifetime

200000 Cycles

Maximum Operating Temperature

70°C

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Height

14.1mm

Series

RS PRO

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO SD series 0.33F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• AC Impedance of 50ohm and DC Impedance of 75ohm

• Operating temperature ranges between -40°C and 70°C

• Tolerance of -20 % to 80 %

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy