RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.14

(exc. VAT)

€12.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.014€10.14
50 - 90€0.893€8.93
100 - 240€0.788€7.88
250 +€0.626€6.26

*price indicative

Packaging Options:
RS Stock No.:
184-5566
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

0.47F

Voltage

5.5V dc

Mount Type

PCB

Polarity

Polar

Automotive Standard

No

Diameter

20.5mm

Lead Pitch

5mm

Leakage Current

20μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

75mΩ

Lifetime

200000 Cycles

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

12.5mm

Series

RS PRO

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO SG series 0.47F vertical PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• AC Impedance of 50ohm and DC Impedance of 75ohm

• Operating temperature ranges between -40°C and 70°C

• Tolerance of -20 % to 80 %

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy