RS PRO 22 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.07

(exc. VAT)

€7.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 30 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.035€6.07
20 - 48€2.79€5.58
50 - 98€2.52€5.04
100 - 198€2.16€4.32
200 +€1.89€3.78

*price indicative

Packaging Options:
RS Stock No.:
184-5487
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

22F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Leakage Current

150μA

Equivalent Series Resistance ESR

60mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Lifetime

200000 Cycles

Maximum Operating Temperature

85°C

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 22F radial mount EDLC supercapacitor has a voltage rating of 2.3VDC and leakage current (24h) of ≤0.15mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges between -40°C and 85°C

• AC impedance of 40ohm and DC impedance of 60ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy