RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS Stock No.:
- 184-5518
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 30 March 2027
- Plus 150 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.474 | €7.37 |
| 50 - 95 | €1.356 | €6.78 |
| 100 - 245 | €1.22 | €6.10 |
| 250 - 495 | €1.046 | €5.23 |
| 500 + | €0.922 | €4.61 |
*price indicative
- RS Stock No.:
- 184-5518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Diameter | 19mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 4.5mm | |
| Leakage Current | 20μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 30Ω | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 200000 Cycles | |
| Height | 23mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Diameter 19mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 4.5mm | ||
Leakage Current 20μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 30Ω | ||
Maximum Operating Temperature 85°C | ||
Lifetime 200000 Cycles | ||
Height 23mm | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO RG series 1F vertical PCB mount EDLC supercapacitor has a voltage rating of 3.6V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 20ohm and DC Impedance of 30ohm
• Operating temperature ranges between -40°C and 85°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Related links
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.68 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- CAP-XX 0.4 F Supercapacitor ±20 % Tolerance PCB
