RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

Subtotal (1 tray of 1600 units)*

€2,174.40

(exc. VAT)

€2,675.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1600 +€1.359€2,174.40

*price indicative

RS Stock No.:
184-5032
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Automotive Standard

No

Polarity

Polar

Leakage Current

20μA

Equivalent Series Resistance ESR

30Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Lifetime

200000 Cycles

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 1F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy