KYOCERA AVX 50 F Supercapacitor -10 → 30 % Tolerance, SCC 2.7V dc, Through Hole

Subtotal (1 bag of 150 units)*

€506.10

(exc. VAT)

€622.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +€3.374€506.10

*price indicative

RS Stock No.:
186-2172
Mfr. Part No.:
SCCV40B506SRB
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

50F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Diameter

18mm

Automotive Standard

No

Polarity

Polar

Lead Pitch

8mm

Terminal Type

Radial

Pin Count

2

Equivalent Series Resistance ESR

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SCC

Height

40mm

Standards/Approvals

RoHS, UL, REACH

Tolerance

-10 → 30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.

Cap values from 1F – 3000F

High pulse power capability

Low ESR

Low leakage current

Typical Applications

Camera flash systems

Energy harvesting

GSM/GSR pulse applications

UPS/Industrial

Wireless alarms

Remote metering

Scanners

Toys and games

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy