KYOCERA AVX 15 F Supercapacitor -10 → 30 % Tolerance, SCC 2.7V dc, Through Hole
- RS Stock No.:
- 186-2192
- Mfr. Part No.:
- SCCT30B156SRB
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-2192
- Mfr. Part No.:
- SCCT30B156SRB
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 15F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Diameter | 600μm | |
| Diameter | 12.5mm | |
| Terminal Type | Radial | |
| Lead Pitch | 5.5mm | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SCC | |
| Height | 30mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 15F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Diameter 600μm | ||
Diameter 12.5mm | ||
Terminal Type Radial | ||
Lead Pitch 5.5mm | ||
Equivalent Series Resistance ESR 80mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SCC | ||
Height 30mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
Cap values from 1F – 3000F
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Related links
- KYOCERA AVX 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 50 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 400 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 100 F Supercapacitor -10 → 30 % Tolerance Through Hole, Through Hole
- KYOCERA AVX 100 μF Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 300 F Supercapacitor -10/30 % Tolerance 2.7 V dc, Through Hole
- KYOCERA AVX 10 F Supercapacitor 0 to +100 % Tolerance Through Hole
