KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance, FM 3.5V dc, Through Hole

Get a bulk buy discount

Add 20 more to save €18.10

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.93

(exc. VAT)

€7.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.965€5.93-
20 - 98€2.06€4.12€18.10
100 - 248€1.31€2.62€165.50
250 - 498€1.285€2.57€420.00
500 +€1.255€2.51€855.00

*price indicative

Packaging Options:
RS Stock No.:
188-2080
Mfr. Part No.:
FM0V104ZF
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

3.5V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

400μm

Polarity

Polar

Automotive Standard

No

Diameter

10.5mm

Lead Pitch

5mm

Terminal Type

Radial

Pin Count

2

Equivalent Series Resistance ESR

100Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

11.5mm

Depth

5mm

Series

FM

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH
FM Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Rectangular case

Wide range of temperature from −25°C to +70°C (all types except FMR) and −40°C to +85°C (FMR type)

Maintenance free

3.5 VDC, 5.5 VDC, and 6.5 VDC

Highly reliable against liquid leakage

Lead-free

Leads can be transverse mounted

Applications

Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy