Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 235 EDLC 3V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-7884
Mfr. Part No.:
MAL223551003E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

20F

Voltage

3V dc

Mount Type

Through Hole

Diameter

16mm

Lead Diameter

800μm

Polarity

Polar

Automotive Standard

AEC-Q200

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

8mA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

28mΩ

Lifetime

2000 h

Maximum Operating Temperature

85°C

Height

22mm

Series

235 EDLC

Standards/Approvals

IEC 60062, RoHS

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

Package/Case

Radial Can

COO (Country of Origin):
AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high

capacity and energy density. Used for power backup & storage device for energy harvesting applications.

Available in through-hole (radial) version

Ruggedized for high humidity operation

Maintenance-free, no service necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy