Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 235 EDLC 3V dc, Through Hole
- RS Stock No.:
- 196-7893
- Mfr. Part No.:
- MAL223551007E3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 20 more to save €5.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €5.52 | €11.04 | - |
| 20 - 48 | €5.25 | €10.50 | €5.40 |
| 50 - 98 | €4.96 | €9.92 | €28.00 |
| 100 - 198 | €4.685 | €9.37 | €83.50 |
| 200 + | €4.41 | €8.82 | €222.00 |
*price indicative
- RS Stock No.:
- 196-7893
- Mfr. Part No.:
- MAL223551007E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 30F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Lead Diameter | 800μm | |
| Diameter | 18mm | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 23mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 27mm | |
| Series | 235 EDLC | |
| Standards/Approvals | IEC 60062, RoHS | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 30F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Lead Diameter 800μm | ||
Diameter 18mm | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Lead Pitch 7.5mm | ||
Terminal Type Solder | ||
Leakage Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 23mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Height 27mm | ||
Series 235 EDLC | ||
Standards/Approvals IEC 60062, RoHS | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high
capacity and energy density. Used for power backup & storage device for energy harvesting applications.
Available in through-hole (radial) version
Ruggedized for high humidity operation
Maintenance-free, no service necessary
Related links
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 22 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 → 50 % Tolerance Through Hole
