Vishay 60 F Supercapacitor -20 → 50 % Tolerance, 235 EDLC 3V dc, Through Hole

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€355.20

(exc. VAT)

€436.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€3.552€355.20-
200 +€3.218€321.809%

*price indicative

RS Stock No.:
196-7901
Mfr. Part No.:
MAL223551009E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

60F

Voltage

3V dc

Mount Type

Through Hole

Automotive Standard

AEC-Q200

Lead Diameter

800μm

Diameter

18mm

Polarity

Polar

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

30mA

Equivalent Series Resistance ESR

17mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Height

42.5mm

Standards/Approvals

RoHS, IEC 60062

Series

235 EDLC

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high

capacity and energy density. Used for power backup & storage device for energy harvesting applications.

Available in through-hole (radial) version

Ruggedized for high humidity operation

Maintenance-free, no service necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy