AVX 35 F Supercapacitor, SCC 3V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.57

(exc. VAT)

€5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€4.57
50 - 99€4.34
100 +€3.90

*price indicative

RS Stock No.:
250-6964
Mfr. Part No.:
SCCU30E356SRB
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

35F

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Packaging

Tray

Automotive Standard

No

Lead Diameter

800μm

Terminal Type

Radial

Leakage Current

260μA

Pin Count

2

Equivalent Series Resistance ESR

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Series

SCC

Standards/Approvals

JEDEC-J-STD-709, UL 810A, Halogen free according to IEC 61249-2-21: 2003 and IPC, REACH, RoHS

Package/Case

Radial

Capacitor Family

SCC

COO (Country of Origin):
CN
The AVX SCC series is a new series of cylindrical electrochemical double-layer capacitors which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold-Up, Energy Harvesting, and Pulse Power Applications.

Capacitor Values from 1F – 100F

High pulse power capability

Low ESR

Low Leakage Current

Capability to couple with battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy