AVX 1 F Supercapacitor 3V dc, Through Hole
- RS Stock No.:
- 250-6957
- Mfr. Part No.:
- SCCQ12E105PRB
- Manufacturer:
- AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6957
- Mfr. Part No.:
- SCCQ12E105PRB
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The AVX SCC series is a new series of cylindrical electrochemical double-layer capacitors which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to Hold-Up, Energy Harvesting, and Pulse Power Applications.
Capacitor Values from 1F – 100F
High Pulse power capability
Low ESR
Low Leakage Current
Capability to couple with battery
Related links
- AVX 1 F Supercapacitor 3V dc, Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 30/-10 % Tolerance Through Hole
- AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- Vishay 22 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- KYOCERA AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- Eaton Bussmann Series 10 F Supercapacitor -10 → 30 % Tolerance, TV 3V dc
