Vishay 25 F -20 to 50 % Tolerance, 230 EDLC-HV 3 V, 3V dc, Through Hole, Through Hole
- RS Stock No.:
- 260-8659
- Mfr. Part No.:
- MAL223051004E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8659
- Mfr. Part No.:
- MAL223051004E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 25F | |
| Voltage | 3, 3V | |
| Mount Type | Through Hole, Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Diameter | 18mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Series | 230 EDLC-HV | |
| Standards/Approvals | IEC 60062, RoHS, UL 810A | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 25F | ||
Voltage 3, 3V | ||
Mount Type Through Hole, Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Diameter 18mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 31mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Series 230 EDLC-HV | ||
Standards/Approvals IEC 60062, RoHS, UL 810A | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F -20 to 50 % Tolerance 3V dc Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
