Vishay 7 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 260-8668
- Mfr. Part No.:
- MAL223051012E3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Last RS stock
- Final 453 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €4.32 | - |
| 50 - 99 | €3.84 | 11% |
| 100 - 199 | €3.31 | 23% |
| 200 + | €2.65 | 38% |
*price indicative
- RS Stock No.:
- 260-8668
- Mfr. Part No.:
- MAL223051012E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 7F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Lead Diameter | 600μm | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 35μA | |
| Equivalent Series Resistance ESR | 46mΩ | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Series | 230 EDLC-HV | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Height | 27mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 7F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Lead Diameter 600μm | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 35μA | ||
Equivalent Series Resistance ESR 46mΩ | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Series 230 EDLC-HV | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Height 27mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 7 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 → 50 % Tolerance Through Hole
