Vishay 50 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 260-8664
- Distrelec Article No.:
- 301-67-514
- Mfr. Part No.:
- MAL223051008E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
In Stock
- 388 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.47 |
| 10 - 19 | €5.11 |
| 20 - 39 | €4.78 |
| 40 + | €4.30 |
*price indicative
- RS Stock No.:
- 260-8664
- Distrelec Article No.:
- 301-67-514
- Mfr. Part No.:
- MAL223051008E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 50F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 800μm | |
| Diameter | 18mm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 250μA | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Series | 230 EDLC-HV | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Height | 37.5mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 50F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 800μm | ||
Diameter 18mm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 250μA | ||
Equivalent Series Resistance ESR 22mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Series 230 EDLC-HV | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Height 37.5mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 50 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 → 50 % Tolerance Through Hole
