Vishay 7 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-8667
Mfr. Part No.:
MAL223051012E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

7F

Voltage

3V dc

Mount Type

Through Hole

Diameter

10mm

Polarity

Polar

Lead Diameter

600μm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Lead Pitch

5mm

Leakage Current

35μA

Minimum Operating Temperature

-45°C

Equivalent Series Resistance ESR

46mΩ

Lifetime

2000 h

Maximum Operating Temperature

85°C

Height

27mm

Standards/Approvals

RoHS, IEC 60062, UL 810A

Series

230 EDLC-HV

Tolerance

-20 → 50 %

Capacitor Family

Pseudocapacitor

COO (Country of Origin):
AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.

Available in through-hole (radial) version

Useful life 2000 h at 85 °C

Rapid charge and discharge

Maintenance-free, no service necessary

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy