Eaton Bussmann Series 0.68 F Supercapacitor -20 → 80 % Tolerance, Supercap KW 5.5V dc
- RS Stock No.:
- 769-6213
- Distrelec Article No.:
- 301-96-504
- Mfr. Part No.:
- KW-5R5C684-R
- Manufacturer:
- Eaton Bussmann Series
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-6213
- Distrelec Article No.:
- 301-96-504
- Mfr. Part No.:
- KW-5R5C684-R
- Manufacturer:
- Eaton Bussmann Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Product Type | Supercapacitor | |
| Capacitance | 0.68F | |
| Voltage | 5.5V dc | |
| Diameter | 21.5mm | |
| Lead Diameter | 800μm | |
| Lead Pitch | 5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Series | Supercap KW | |
| Height | 9mm | |
| Depth | 9mm | |
| Tolerance | -20 → 80 % | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Product Type Supercapacitor | ||
Capacitance 0.68F | ||
Voltage 5.5V dc | ||
Diameter 21.5mm | ||
Lead Diameter 800μm | ||
Lead Pitch 5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Series Supercap KW | ||
Height 9mm | ||
Depth 9mm | ||
Tolerance -20 → 80 % | ||
KW series (PowerStor) Super Capacitors
ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
A wide range of high capacitance coin cell style products
Low leakage current, long cycle life and Eco-friendly
Suitable for RTC back-up, Electricity utility meters and motor control units
Aluminium (EDLC) Super Capacitors
Related links
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton Bussmann Series 100 μF Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc
- Eaton Bussmann Series 10 F Supercapacitor -10 → 30 % Tolerance, TV 3V dc
- RS PRO 0.68 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Surface
