Eaton Bussmann Series 100 μF Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc
- RS Stock No.:
- 763-7788
- Distrelec Article No.:
- 301-96-479
- Mfr. Part No.:
- HV1860-2R7107-R
- Manufacturer:
- Eaton Bussmann Series
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-7788
- Distrelec Article No.:
- 301-96-479
- Mfr. Part No.:
- HV1860-2R7107-R
- Manufacturer:
- Eaton Bussmann Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Capacitance | 100μF | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Diameter | 18.5mm | |
| Lead Diameter | 800μm | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Through Hole | |
| Leakage Current | 260μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Series | Supercap HV | |
| Height | 60.5mm | |
| Depth | 60.5mm | |
| Tolerance | -10 → 30 % | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Capacitance 100μF | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Diameter 18.5mm | ||
Lead Diameter 800μm | ||
Lead Pitch 7.5mm | ||
Terminal Type Through Hole | ||
Leakage Current 260μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Series Supercap HV | ||
Height 60.5mm | ||
Depth 60.5mm | ||
Tolerance -10 → 30 % | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Related links
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
