Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 65mA Idc Q:40
- RS Stock No.:
- 108-589
- Mfr. Part No.:
- LQH32MN181K23L
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-589
- Mfr. Part No.:
- LQH32MN181K23L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 180 μH | |
| Maximum DC Current | 65mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 10.2Ω | |
| Series | LQH32MN | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 180 μH | ||
Maximum DC Current 65mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 10.2Ω | ||
Series LQH32MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±5% Wire-Wound 65mA Idc Q:40
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.27 μH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
- TDK 1210 (3225M) Wire-wound SMD Inductor 0.39 μH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 0.47 μH ±5% Wire-Wound 450mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±10% Wire-Wound 600mA Idc Q:30
