EPCOS, B82422A*100, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±10% Wire-Wound 600mA Idc Q:30
- RS Stock No.:
- 254-6996
- Mfr. Part No.:
- B82422A3220K100
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€0.88
(exc. VAT)
€1.08
(inc. VAT)
- RS Stock No.:
- 254-6996
- Mfr. Part No.:
- B82422A3220K100
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 22 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 140mΩ | |
| Series | B82422A*100 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 22 nH | ||
Maximum DC Current 600mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 140mΩ | ||
Series B82422A*100 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||



Related links
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.27 μH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 600mA Idc Q:65
- Murata 1210 (3225M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 100mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 65mA Idc Q:40
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±5% Wire-Wound 450mA Idc Q:30

