Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±5% Wire-Wound 340mA Idc Q:35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
108-595
Mfr. Part No.:
LQH43MN180J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

18 μH

Maximum DC Current

340mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Tolerance

±5%

Maximum DC Resistance

820mΩ

Series

LQH43MN

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy