Murata, LQH43MN, 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 80mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5783
Mfr. Part No.:
LQH43MN471K03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 μH

Maximum DC Current

80mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

11.8Ω

Series

LQH43MN

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

40

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy