Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH 170 mA Idc Q:35

Subtotal (1 bag of 25 units)*

€9.28

(exc. VAT)

€11.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€0.371€9.28

*price indicative

RS Stock No.:
108-753
Mfr. Part No.:
LQH43MN820J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

170mA

Package/Case

1812

Length

4.5mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.2Ω

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Height

2.6mm

Depth

3.2mm

Maximum Self Resonant Frequency

7.5MHz

Minimum Quality Factor

35

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy