Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- RS Stock No.:
- 111-399
- Mfr. Part No.:
- LQH43MN150J03L
- Manufacturer:
- Murata
Get a bulk buy discount
Add 250 more to save 27%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€7.50
(exc. VAT)
€9.25
(inc. VAT)
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | €0.30 | €7.50 | - |
| 250 - 600 | €0.216 | €5.40 | 27% |
| 625 - 1225 | €0.158 | €3.95 | 47% |
| 1250 - 2475 | €0.125 | €3.13 | 58% |
| 2500 + | €0.116 | €2.90 | 61% |
*price indicative
- RS Stock No.:
- 111-399
- Mfr. Part No.:
- LQH43MN150J03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 360mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Maximum DC Resistance | 730mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 19MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 360mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Maximum DC Resistance 730mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±5 % | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 19MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH 170 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 270 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 220 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 300 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 220 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 400 mA Idc Q:35
