TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 10 % 270 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-107
Mfr. Part No.:
36273225204R7K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

270mA

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.2Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

3627

Inductance Tolerance

10 %

Height

2mm

Standards/Approvals

No

Core Material

Ferrite

Depth

2.5mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy