TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- RS Stock No.:
- 171-342
- Mfr. Part No.:
- 3627453226102K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.417 | €8.34 | - |
| 200 + | €0.396 | €7.92 | 5% |
*price indicative
- RS Stock No.:
- 171-342
- Mfr. Part No.:
- 3627453226102K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 50mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 25Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Series | 3627 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 50mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 25Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Series 3627 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 150 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 50 mA Idc
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.2 mH 10 % 45 mA Idc
