Wurth Elektronik, MAPI, 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 2.2 A Idc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.90

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.38€6.90-
50 - 95€1.31€6.555%
100 - 495€1.216€6.0811%
500 - 995€1.118€5.5918%
1000 +€1.078€5.3921%

*price indicative

RS Stock No.:
219-731
Mfr. Part No.:
74438324022HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.2A

Sub Type

SMT Power Inductor

Package/Case

2512HT

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

162.5mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Series

MAPI

Standards/Approvals

REACh Conform ((EC) 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS Compliant (2011/65/EU&2015/863)

Core Material

Polystyrene

Height

1.2mm

Termination Style

2512HT

Diameter

1.2mm

Depth

1.2mm

Maximum Self Resonant Frequency

53MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance inductor designed for power management and EMI filtering in compact electronics. With superior saturation current handling, low DC resistance and high-frequency, low DC resistance and high frequency performance, it is suitable for automotive, industrial, and consumer electronics applications. The inductor is environmentally friendly and halogen free.

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC Q 200 qualified

Operating temperature –40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy