Wurth Elektronik, MAPI, 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 1.7 A Idc
- RS Stock No.:
- 219-732
- Mfr. Part No.:
- 74438324033HT
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €3.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.38 | €6.90 | - |
| 50 - 95 | €1.31 | €6.55 | €3.50 |
| 100 - 495 | €1.216 | €6.08 | €16.40 |
| 500 - 995 | €1.118 | €5.59 | €131.00 |
| 1000 + | €1.078 | €5.39 | €302.00 |
*price indicative
- RS Stock No.:
- 219-732
- Mfr. Part No.:
- 74438324033HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 2512HT | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 274.7mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | MAPI | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Diameter | 1.2mm | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Termination Style | 2512HT | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 2512HT | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 274.7mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series MAPI | ||
Core Material Polystyrene | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Diameter 1.2mm | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Termination Style 2512HT | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 3.9 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 1.4 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 2.2 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±30 % 4.7 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±30 % 5.3 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±30 % 3.5 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 4.7 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±30 % 6.2 A Idc
