Wurth Elektronik, MAPI, 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.50

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.50€7.50
50 - 95€1.426€7.13
100 - 495€1.32€6.60
500 - 995€1.214€6.07
1000 +€1.172€5.86

*price indicative

RS Stock No.:
219-736
Mfr. Part No.:
744383350068HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

680nH

Maximum DC Current

6.8A

Sub Type

SMT Power Inductor

Package/Case

3015HT

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

25.5mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±30 %

Series

MAPI

Maximum Operating Temperature

150°C

Standards/Approvals

REACH EC1907, 863, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, RoHS 2011

Core Material

Polystyrene

Diameter

1.5mm

Termination Style

3015HT

Height

1.5mm

Depth

1.5mm

Maximum Self Resonant Frequency

78MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance inductor designed for power management and EMI filtering in compact electronics. With superior saturation current handling, low DC resistance and high-frequency, low DC resistance and high frequency performance, it is suitable for automotive, industrial, and consumer electronics applications. The inductor is environmentally friendly and halogen free.

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC Q 200 qualified

Operating temperature –40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy