Wurth Elektronik, MAPI, 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±30 % 1.2 A Idc
- RS Stock No.:
- 219-745
- Mfr. Part No.:
- 74438335100HT
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.50 | €7.50 |
| 50 - 95 | €1.426 | €7.13 |
| 100 - 495 | €1.32 | €6.60 |
| 500 - 995 | €1.214 | €6.07 |
| 1000 + | €1.172 | €5.86 |
*price indicative
- RS Stock No.:
- 219-745
- Mfr. Part No.:
- 74438335100HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 3015HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 549.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | MAPI | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.5mm | |
| Depth | 1.5mm | |
| Height | 1.5mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen Free JEDEC JS709B, REACH EC1907, Halogen Free IEC 61249-2-21, RoHS 2011, 863, EU&2015, 2006 | |
| Termination Style | 3015HT | |
| Maximum Self Resonant Frequency | 19MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Sub Type SMT Power Inductor | ||
Package/Case 3015HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 549.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Series MAPI | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.5mm | ||
Depth 1.5mm | ||
Height 1.5mm | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen Free JEDEC JS709B, REACH EC1907, Halogen Free IEC 61249-2-21, RoHS 2011, 863, EU&2015, 2006 | ||
Termination Style 3015HT | ||
Maximum Self Resonant Frequency 19MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 2.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±30 % 1.7 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 4.5 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 3.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 7.3 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±30 % 3.5 A Idc
