Wurth Elektronik, MAPI, 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 5.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.416€7.08
50 - 95€1.342€6.71
100 - 495€1.246€6.23
500 - 995€1.148€5.74
1000 +€1.102€5.51

*price indicative

RS Stock No.:
219-748
Mfr. Part No.:
74438336010HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

5.8A

Package/Case

3020HT

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

32.8mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Series

MAPI

Diameter

2mm

Core Material

Polystyrene

Termination Style

3020HT

Depth

2mm

Height

2mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Maximum Self Resonant Frequency

67MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance inductor designed for power management and EMI filtering in compact electronics. With superior saturation current handling, low DC resistance and high-frequency, low DC resistance and high frequency performance, it is suitable for automotive, industrial, and consumer electronics applications. The inductor is environmentally friendly and halogen free.

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC Q 200 qualified

Operating temperature –40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy