Wurth Elektronik, MAPI, 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 3.1 A Idc
- RS Stock No.:
- 219-752
- Mfr. Part No.:
- 74438336033HT
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
- 995 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.416 | €7.08 |
| 50 - 95 | €1.342 | €6.71 |
| 100 - 495 | €1.246 | €6.23 |
| 500 - 995 | €1.148 | €5.74 |
| 1000 + | €1.102 | €5.51 |
*price indicative
- RS Stock No.:
- 219-752
- Mfr. Part No.:
- 74438336033HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.1A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 3020HT | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 98.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | MAPI | |
| Termination Style | 3020HT | |
| Core Material | Polystyrene | |
| Diameter | 2mm | |
| Standards/Approvals | RoHS, REACH, Halogen Free, IEC 62024-2-2020 | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.1A | ||
Sub Type SMT Power Inductor | ||
Package/Case 3020HT | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 98.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series MAPI | ||
Termination Style 3020HT | ||
Core Material Polystyrene | ||
Diameter 2mm | ||
Standards/Approvals RoHS, REACH, Halogen Free, IEC 62024-2-2020 | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±30 % 5.4 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 5.8 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±30 % 2 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±30 % 5.2 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 6.4 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 2.5 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.4 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.1 A Idc
