Wurth Elektronik, MAPI, 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 68 nH Shielded ±30 % 27 A Idc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.572€7.86-
50 - 95€1.492€7.465%
100 - 495€1.38€6.9012%
500 - 995€1.274€6.3718%
1000 +€1.224€6.1222%

*price indicative

RS Stock No.:
219-757
Mfr. Part No.:
7443835400068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

68nH

Sub Type

SMT Power Inductor

Maximum DC Current

27A

Package/Case

4012

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.9mΩ

Inductance Tolerance

±30 %

Series

MAPI

Maximum Operating Temperature

125°C

Height

1.3mm

Standards/Approvals

Halogen Free IEC 61249-2-21, 2006, REACH EC1907, 863, RoHS 2011, Halogen Free JEDEC JS709B, EU&2015

Depth

1.3mm

Diameter

1.3mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

374MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance inductor designed for power management and EMI filtering in compact electronics. With superior saturation current handling, low DC resistance and high-frequency, low DC resistance and high frequency performance, it is suitable for automotive, industrial, and consumer electronics applications. The inductor is environmentally friendly and halogen free.

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC Q 200 qualified

Operating temperature –40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy