Wurth Elektronik, WE-XHMI SMT, 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 12.7
- RS Stock No.:
- 219-773
- Mfr. Part No.:
- 744393230056
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €7.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.452 | €14.52 | - |
| 100 - 240 | €1.379 | €13.79 | €7.30 |
| 250 + | €1.278 | €12.78 | €43.50 |
*price indicative
- RS Stock No.:
- 219-773
- Mfr. Part No.:
- 744393230056
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 560nH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 12.7A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8mΩ | |
| Series | WE-XHMI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, EU & 2015, 863, Halogen Free JEDEC JS709B, REACH EC1907, IEC 61249-2-21, 2006 | |
| Core Material | Polystyrene | |
| Depth | 2mm | |
| Height | 2mm | |
| Diameter | 2mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 560nH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 12.7A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8mΩ | ||
Series WE-XHMI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, EU & 2015, 863, Halogen Free JEDEC JS709B, REACH EC1907, IEC 61249-2-21, 2006 | ||
Core Material Polystyrene | ||
Depth 2mm | ||
Height 2mm | ||
Diameter 2mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 14.5
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 820 nH Shielded ±20 % 10.8
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 12.6
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 24.4
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 15.4
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 7.8 A
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 20 A
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.2 A
