Wurth Elektronik, WE-XHMI SMT, 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.2 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€16.26

(exc. VAT)

€20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.626€16.26
100 - 240€1.544€15.44
250 +€1.432€14.32

*price indicative

RS Stock No.:
219-782
Mfr. Part No.:
74439323022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2μH

Sub Type

SMT Power Inductor

Maximum DC Current

7.2A

Package/Case

4020

Packaging

Tape & Reel

Length

4.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

23.52mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-XHMI SMT

Height

2mm

Depth

2mm

Diameter

2mm

Core Material

Polystyrene

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B)

Maximum Self Resonant Frequency

37MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.

Mainboards or graphic cards

Battery powered devices

Wireless communication devices

Filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy