Wurth Elektronik, WE-XHMI SMT, 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 160 nH Shielded ±20 % 24.7
- RS Stock No.:
- 219-802
- Mfr. Part No.:
- 744393330016
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €6.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.332 | €13.32 | - |
| 100 - 240 | €1.265 | €12.65 | €6.70 |
| 250 + | €1.172 | €11.72 | €40.00 |
*price indicative
- RS Stock No.:
- 219-802
- Mfr. Part No.:
- 744393330016
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 160nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 24.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.13mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI SMT | |
| Height | 2mm | |
| Depth | 2mm | |
| Diameter | 2mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 190MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 160nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 24.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.13mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI SMT | ||
Height 2mm | ||
Depth 2mm | ||
Diameter 2mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 190MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 15.4
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 10.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 14.4 A
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 160 nH Shielded ±30 %
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 17.1
