Wurth Elektronik, WE-XHMI SMT, 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 14.4 A
- RS Stock No.:
- 219-808
- Mfr. Part No.:
- 74439333010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.332 | €13.32 |
| 100 - 240 | €1.265 | €12.65 |
| 250 + | €1.172 | €11.72 |
*price indicative
- RS Stock No.:
- 219-808
- Mfr. Part No.:
- 74439333010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 14.4A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10.92mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMI SMT | |
| Height | 2mm | |
| Depth | 2mm | |
| Diameter | 2mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 14.4A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10.92mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMI SMT | ||
Height 2mm | ||
Depth 2mm | ||
Diameter 2mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 10.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 15.4
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 160 nH Shielded ±20 % 24.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH ±30 % 14.4 A Idc
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH Shielded ±20 % 4 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 5 A
